You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FPC-COM2

Spectrum Analyser, Bench, FPC Series, 5kHz to 3GHz, 178 mm, 396 mm, 147 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FPC-COM2
Order Code:
305202001
Product Range
FPC Series
Technical Datasheet:
FPC-COM2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench

:
FPC Series

:
5kHz to 3GHz

:
178mm

:
396mm

:
147mm

:
3kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

R&S FPC1500 is the only spectrum analyzer on the market that provides the value of three instruments. Incidentally, these are the three most commonly used instruments on an RF engineer's workbench, for instance in IoT device development. A single instrument also means that to obtain the specified measurement performance, only a single investment and a single calibration are required.
  • 100% software upgradeable
  • RF performance engineered in Germany
  • 10.1" WXGA (1366 × 768 pixel) display - largest and highest resolution in class
  • Tracking generator and independent CW signal generator
  • Built-in VSWR bridge
  • Power key approximately 15seconds boot time
  • One port vector network analyzer with Smith chart display
  • Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
  • Dimension is 396mm x 185mm x 156mm, weight is 3Kg
  • Saver bundle - up to 36% off, already included in price

Applications

Test & Measurement, Signal Processing, Electronics Design, Medical

16 total stock globally Need more?

16 available for 4 - 5 business days delivery

$9,294.63 ( $10,688.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9,294.63 ($10,688.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.