You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NRP-Z211 - 

RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

NRP-Z211 - RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NRP-Z211
Order Code:
2708546
Product Range
NRP Series
Technical Datasheet:
NRP-Z211   Datasheet
See all Technical Docs

Product Information

:
10MHz to 8GHz
:
-60dBm to +20dBm
:
1500 readings / second
:
N Type Plug
:
NRP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NRP-Z211 from Rohde & Schwarz is a two-path diode power sensors. The two-path diode power sensors use the tried and tested technology of the three-path diode power sensors. With two overlapping diode paths measured in parallel and a wide dynamic range of 80dB, the power sensors feature high measurement accuracy and speed. It combines all key characteristics relevant for their use in production. They are cost-effective, fast, precise and USB-capable. These sensors support the same measurement functions as the R&S NRP‑Z11/R&S NRP‑Z2x/R&S NRP‑Z31 three-path diode power sensors and offer the best price/performance ratio in their class.
  • Measurement range from -60dBm to +20dBm (1nW to 100mW)
  • Frequency range from 10MHz to 8GHz
  • N connector
  • Best price/performance ratio in its class
  • Operation with R&S NRP2 base unit or via USB on a Laptop/PC
  • 80dB dynamic range for CW and modulated signals
  • Two-path diode power sensor with enhanced inter range performance
  • Continuous average, burst average, timeslot average, time gating and trace mode supported
  • Automatic burst detection and acquisition

Applications

Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$4,849.77 ( $5,577.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,849.77 ($5,577.24)