You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

R&S® FPH-P6 - 

Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm

R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S® FPH-P6
Order Code:
2924689
Product Range
Spectrum Rider FPH Series
Technical Datasheet:
R&S® FPH-P6   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
Spectrum Rider FPH Series
:
5kHz to 6GHz
:
-
:
294mm
:
202mm
:
76mm
:
2.5kg
:
3 Years
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R&S®Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyzer also usable in the dark, and the bright nonreflecting display makes it readable in the sunshine. The battery lasts an entire working day. Its light weight, small form factor and ruggedness make the analyzer easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyzer operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.The small form factor does not limit the performance and capabilities of the R&S®Spectrum Rider FPH. Thanks to ist solid RF performance, its short boot time and its ease of use, the R&S®Spectrum Rider FPH is the perfect instrument for spectrum measurements in the lab or in Service application
  • Battery life twice the current handheld spectrum analyzers
  • Capacitive touchscreen
  • Easy frequency upgrade
  • Easily measures a wide range of parameters such as total harmonic distortion, occupied bandwidth, output power and channel power

Footnotes

Standard calibration service available for this product. Visit our calibration page for more details.

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$13,627.44 ( $15,671.56 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13,627.44 ($15,671.56)