You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S HM8012.. - 

Programmable Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 600 V, 10 A, 4.75 Digit

R&S HM8012.. - Programmable Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 600 V, 10 A, 4.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HM8012..
Order Code:
825426
Technical Datasheet:
R&S HM8012..   Datasheet
See all Technical Docs

Product Information

:
4.75
:
RS232
:
10A
:
600V
:
50Mohm
:
-
:
10A
:
600V
:
3 Years
:
Current, Voltage, Resistance, Temperature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HM8012 is a highly integrated digital multimeter with 42 measurement ranges. Auto ranging provides optimum resolution for AC+DC, dB and temperature measuring functions. The 4¾ digit readout will display a measured magnitude of up to 50,000 points. Input resistance exceeds 1GR/90pF in the lowest VDC modes. True RMS measurements of AC voltage/current are possible with a Crest factor of 7. Analysis of audio signals is easy thanks to direct reading in dB. Resolution is 0.01dB. Offset compensation is employed to eliminate the effects of any line resistance influencing resistor measurements. A software controlled calibration routine allows a complete instrument adjustment without any manual adjustments. All instrument functions can be controlled via a RS-232 standard interface. Easy Software makes PC based set up under Windows a simple task. All measurement functions can be controlled on a virtual instrument shown on the PC monitor.
  • 50000 counts, 4¾ Digits
  • 42 Measurement Ranges
  • Automatic and Manual Range Selection
  • Between 3 to 6 Measurements/sec
  • True RMS Measurement of AC and AC + DC
  • Basic Accuracy 0.05%
  • Resolution 10µV,10nA, 10mR, 0.01dBm and 0.1°C
  • Input Resistance >1GR (0.5V and 5V)
  • Communication by RS-232 Link

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Operating manual, Interface cable (HZ14), PVC test leads (HZ15), CD, Software

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$1,156.59 ( $1,330.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,156.59 ($1,330.08)