You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ R&S HMF2550

Function Generator, Arbitrary, 1 Channel, 50 MHz

ROHDE & SCHWARZ R&S HMF2550
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMF2550
Order Code:
163692202
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R&S HMF2550   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
1 Channel

:
TUK SGACK902S Keystone Coupler

:
50MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
DE, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

Product Overview

The HMF2550 is one of R&S high performance precision measuring instruments for research and development labs, industry, universities, test and production facilities as well as for the service. The HMF2550 is a versatile high performance function/arbitrary waveform generator with the largest arbitrary memory depth in its class. The generator combines the ability to produce nearly any conceivable arbitrary waveform with accuracy and precision. Arbitrary waveforms have 14-bit amplitude resolution, 250MSa/s sample rate and up to 256kPts length. Extensive features such as internal or external FM, PM, PWM, FSK modulation make this generator suitable for a wide range of applications including electronic design, sensor simulation and functional test.
  • Frequency range 10µHz to 50MHz
  • Output voltage 5mVpp to 10Vpp (into50O) DC Offset ±5mV to 5V
  • Arbitrary waveform generator: 250MSa/s, 14-bit, 256kPts
  • Sine, square, pulse, triangle, ramp, arbitrary waveforms incl. standard curves
  • Total harmonic distortion 0.04% (f <100kHz)
  • Burst, sweep, gating, external trigger
  • Rise time <8ns, in pulse mode 8 to 500ns variable-edge-time
  • Pulse mode: frequency range 100µHz to 25MHz, pulse width 15ns to 999s, resolution 5ns
  • Modulation modes AM, FM, PM, PWM, FSK (int. and ext.)
  • 10MHz Timebase: ±1ppm TCXO, rear I/O BNC connector
  • Front USB connector: save and recall of waveforms and settings
  • 8.9cm TFT: crisp representation of the waveform and all parameters
  • USB/RS-232 dual-interface, optional Ethernet/USB or IEEE-488 (GPIB)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Line cord, Operating manual & CD.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

7 total stock globally Need more?

1 AU stock available for 1-2 business days delivery
6 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,997.29 ( $2,296.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1,997.29 ($2,296.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --