You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

R&S HMO1102 - 

MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

R&S HMO1102 - MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO1102
Order Code:
2474360
Product Range
HMO 1002 Series
Technical Datasheet:
R&S HMO1102   Datasheet
See all Technical Docs

Product Information

:
HMO 1002 Series
:
2 Channel
:
100MHz
:
1GSPS
:
1 Mpts
:
3.5ns
:
VGA LCD Colour
:
One 100MHz HZ154 Probe Per Channel (10:1/1:1), HZ20 Adapter/4mm Banana Skt, Power Cord, Software CD
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMO1102 is a 50/70/100MHz Digital Oscilloscope features a high waveform update rate and high vertical sensitivity. It offers time domain, logic, protocol and frequency analysis in a single instrument and it is equipped with a mixed signal functionality with no software option necessary to unlock it. Analogue and digital signals can be measured and analysed simultaneously. In this case, the mixed signal technology allows users to determine latency periods by means of a simple cursor measurement.
  • Mixed signal function as standard
  • High vertical sensitivity down to 1mV/div
  • High acquisition rate to identify signal faults

Applications

Test & Measurement

Contents

Oscilloscope, One 100MHz HZ154 probe per channel (10:1/1:1), HZ20 Adapter/4mm Banana socket, Power cord, Software CD.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for R&S HMO1102

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$2,084.21 ( $2,396.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,084.21 ($2,396.84)