You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S HMO1102

MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

R&S HMO1102 - MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO1102
Order Code:
2474360
Product Range
HMO 1002 Series
Technical Datasheet:
R&S HMO1102   Datasheet
See all Technical Docs

Alternatives for R&S HMO1102

Product Overview

The HMO1102 is a 50/70/100MHz Digital Oscilloscope features a high waveform update rate and high vertical sensitivity. It offers time domain, logic, protocol and frequency analysis in a single instrument and it is equipped with a mixed signal functionality with no software option necessary to unlock it. Analogue and digital signals can be measured and analysed simultaneously. In this case, the mixed signal technology allows users to determine latency periods by means of a simple cursor measurement.
  • Mixed signal function as standard
  • High vertical sensitivity down to 1mV/div
  • High acquisition rate to identify signal faults

Applications

Test & Measurement

Contents

Oscilloscope, One 100MHz HZ154 probe per channel (10:1/1:1), HZ20 Adapter/4mm Banana socket, Power cord, Software CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMO 1002 Series

:
2 Channel

:
100MHz

:
1GSPS

:
1 Mpts

:
3.5ns

:
VGA LCD Colour

:
One 100MHz HZ154 Probe Per Channel (10:1/1:1), HZ20 Adapter/4mm Banana Skt, Power Cord, Software CD

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Manufactured

$2,264.86 ( $2,604.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,264.86 ($2,604.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.