You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S HMO2024 - 

Digital Oscilloscope, HMO Compact Series, 4 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

R&S HMO2024 - Digital Oscilloscope, HMO Compact Series, 4 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO2024
Order Code:
2408770
Product Range
HMO Compact Series
Technical Datasheet:
R&S HMO2024   Datasheet
See all Technical Docs

Product Information

:
HMO Compact Series
:
4 Channel
:
200MHz
:
2GSPS
:
2 Mpts
:
1.75ns
:
VGA LCD Colour
:
One HZ010 Probe Per Channel (10:1), Software CD
:
3 Years
:
DE, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMO2024 in spite of its 14cm depth the instrument features a large 16.5cm VGA display with LED background lighting and an extra wide viewing angle. The presentation concentrates on a signal display; and the use of short menus allows comfortable operation and the display of 12 horizontal divisions. As the new instruments are brought to the market as MSO Ready, easily more than 10 signals can be displayed; hence it was appropriate to implement Virtual Screens to complement these instruments. This virtual extension to 20 vertical divisions (of which always 8 are visible, selectable with the universal knob) enables the handling of many signals simultaneously, without the need to switch channels on and off frequently just in order to keep track.
  • 2 GSa/s Real Time, Low Noise Flash A/D Converter
  • Memory zoom up to 50,000:1
  • 2 MPts Memory
  • Serial Bus Trigger and Hardware accelerated Decode
  • Automatic Search for User defined Events
  • Pass/Fail Test based on Masks
  • Vertical Sensitivity 1 mV/div
  • 12 div. x-Axis Display Range, 20 div. y-Axis Display Range
  • Trigger Modes: Slope, Video, Pulsewidth, Logic, Delayed, Event
  • 3 x USB for Mass Storage, Printer and Remote Control

Applications

Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing

Contents

Line Cord, Operating Manual, 1 Probe per channel (HZ154), CD, Software

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for R&S HMO2024

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2723119 - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns

2748509 - Digital Oscilloscope, GDS-2000E Series, 4 Channel, 200 MHz, 1 GSPS, 10 Mpts, 1.75 ns

View all alternatives / recommendations
$5,000.67 ( $5,750.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,000.67 ($5,750.77)