You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S HMO3054+HOO10+HOO12+HOO14+HO3516

MSO / MDO Oscilloscope, HMO Complete, HMO Series, 4+16 Channel, 500 MHz, 4 GSPS, 8 Mpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO3054+HOO10+HOO12+HOO14+HO3516
Order Code:
2448547
Product Range
HMO Series
Also Known As:
HMOCOMP4
See all Technical Docs

Alternatives for R&S HMO3054+HOO10+HOO12+HOO14+HO3516

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMO Series

:
4+16 Channel

:
500MHz

:
4GSPS

:
8 Mpts

:
700ps

:
VGA LCD Colour

:
500MHz digital oscilloscope, 4 channels, up to 16 logic 4GSa/s, 8MSa, vert. 1mV...5Vdiv, hor.12div. 6.5" VGA TFT DVI, Ethernet/USB7, USB flash drive connector, incl. software, 4x RT-ZP05 incl. options HOO10, HOO12, HOO14, HO3516

:
3 Years

:
DE, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

Systems that are constantly becoming faster and more complex lead to ever higher demands on the required measurement technology. The new R&S oscilloscope HMO3054 offers the solution for current requirements in regards to bandwidth, sampling rate and memory depth. Its bandwidth of up to 500 MHz allows the Instrument to set a new milestone in the development of high-performance mixed-signal oscilloscopes at an attractive price.
  • Trigger modes: slope (A/B), pulse width, video, logic, serial buses (optional), hold-off
  • 4GSa/s real time, low noise flash A/D converter
  • 28 auto-measurement parameters plus statistics, formula editor, ratio cursor
  • 6-digit hardware counter
  • Real-time FFT (dBm, dBV, Vrms), up to 64 kPts
  • Pass/fail test based on masks
  • Automatically or manually adjustable memory depth
  • Vertical sensitivity up to 1 mV/div
  • Display: 12 div. x-axis, 20 div. y-axis (Virtual Screen)
  • Automatic search for user-defined events

Applications

Test & Measurement, System Monitoring, Signal Processing, Sensing & Instrumentation, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

HMOCOMP4

No Longer Manufactured

$10,278.98 ( $11,820.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10,278.98 ($11,820.83)