You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S NRX - 

RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W

R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W
R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W
R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W
R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S NRX
Order Code:
2991053
Technical Datasheet:
R&S NRX   Datasheet
See all Technical Docs

Product Information

:
0Hz to 110GHz
:
0.1fW to 30W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile, user-friendly (base unit) power meter with colour touch display supports up to four R&S®NRP power sensors and all sensor-dependent measurement functions. Measured values are displayed numerically or graphically depending on the measurement function. The high resolution graphical user interface allows simple, intuitive operation the base unit can be remotely controlled via Ethernet, GPIB or USB.
  • Intuitive operation with touch screen based GUI
  • 5" TFT colour display supports the intuitive window based operating concept
  • Straightforward numerical and graphical display of measured values, plus intuitive operation
  • Hardware interfaces for remote control and triggering
  • Flexible sensor interfaces
  • Power reflection measurements
  • Optional high-precision CW and pulse mode reference source module
  • Optional power reflection measurements with NRT-Zxx sensors
  • Color-coded key parameters and functions can be seen at a glance

Applications

Test & Measurement

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$7,174.45 ( $8,250.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,174.45 ($8,250.62)