You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S® RTM-ZP10

Oscilloscope Probe, Passive, 500 MHz, 400 V, 10:1, R&S RTM3000/RTA4000 Series Oscilloscopes

R&S® RTM-ZP10 - Oscilloscope Probe, Passive, 500 MHz, 400 V, 10:1, R&S RTM3000/RTA4000 Series Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S® RTM-ZP10
Order Code:
3381154
Product Range
RT-Zxx Series
Technical Datasheet:
R&S® RTM-ZP10   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
500MHz

:
400V

:
10:1

:
R&S RTM3000/RTA4000 Series Oscilloscopes

:
RT-Zxx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

  • 500MHz passive voltage probe with 10:1 attenuation
  • 10Mohm input impedance and 9.5pF input capacitance
  • For use with RTM3000/RTA4000 series oscilloscopes

Contents

Probe, Adjustment tool, BNC adapter, Coding rings (set) 3 × 4 colours, Flexible adapter, Ground lead 22cm (2), Ground lead 22cm to 4mm banana plug, Insulating cap 5.0-L, Operating manual, Protection cap 5.0-L, Safety alligator clip (2), Solid tip 0.8mm (5), Spring tip 0.8mm (5), Sprung hook 5.0-L (2).

Available for back order

More stock available to supplier lead times which is approximately 30/11/20

Notify me when back in stock

$871.11 ( $1,001.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $871.11 ($1,001.78)