You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTB2002 + RTB-B1 (RTB2K-72M)

MSO / MDO Oscilloscope, MSO, RTB2000 Series, 2+16 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

RTB2002 + RTB-B1 (RTB2K-72M) - MSO / MDO Oscilloscope, MSO, RTB2000 Series, 2+16 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2002 + RTB-B1 (RTB2K-72M) - MSO / MDO Oscilloscope, MSO, RTB2000 Series, 2+16 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2002 + RTB-B1 (RTB2K-72M) - MSO / MDO Oscilloscope, MSO, RTB2000 Series, 2+16 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2002 + RTB-B1 (RTB2K-72M) - MSO / MDO Oscilloscope, MSO, RTB2000 Series, 2+16 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTB2002 + RTB-B1 (RTB2K-72M)
Order Code:
272310801
Product Range
RTB2000 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTB2000 Series

:
2+16 Channel

:
70MHz

:
1.25GSPS

:
10 Mpts

:
5ns

:
TFT LCD Colour

:
RTB2002 DSO, RTB-B1 MSO, Passive Probes, Power Cord, Manual

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The RTB2002/RTB-B1 (RTB2K-72M) from Rohde & Schwarz is a RTB2000 series 70MHz, 2 channel digital oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and 250MHz mixed signal upgrade(RTB-B1). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. RTB-B1 option turns every RTB2000 into an intuitive-to-use MSO with 16 additional digital channels. Debugging all kinds of electronic systems is easy and efficient.
  • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
  • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
  • Maintain fast sampling rates of 1.25Gsample/s at all times
  • Easily customizable waveform display with R&S SmartGrid technology
  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
  • Optimized parallel button operation, 16 digital channels
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation
  • Capture the longest time periods with class-leading 160 Msample memory

Applications

Test & Measurement, Medical

Contents

RTB2002 oscilloscope, RTB2K-72M, R&S RT-ZP03 passive probe per channel, power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$4,319.90 ( $4,967.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,319.90 ($4,967.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.