You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTC1002 + RTC-B221 (RTC1K-102) - 

Digital Oscilloscope, RTC1000 Series, 2 Channel, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTC1002 + RTC-B221 (RTC1K-102)
Order Code:
2836571
Product Range
RTC1000 Series
See all Technical Docs

Product Information

:
RTC1000 Series
:
2 Channel
:
100MHz
:
2GSPS
:
2 Mpts
:
3.5ns
:
VGA Touch Screen LCD Colour
:
RTC1002 DSO, RTC-B221 BW Upgrade, Passive Probe/Power Cord/Adapter BNC/Banana/Manual
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTC1K-102 from Rohde & Schwarz is a RTM1000 series 2 channel digital oscilloscope with R&S®RTC-B221 (100MHz) bandwidth upgrade. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
  • 6.5" VGA colour display (640 x 480 pixels)
  • Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
  • Optimized for fast button operation
  • 50ppm timebase accuracy, 8 bit ADC
  • 1mV/div minimum input sensitivity
  • 10000waveforms/s update rate
  • 1 x USB host, USB device, LAN interfaces
  • I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
  • Waveform generator and 4bit pattern generator
  • Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight

Contents

RTM1002 DSO, R&S®RTC-B221 (100MHz) bandwidth upgrade, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$2,084.21 ( $2,396.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,084.21 ($2,396.84)