You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTH-COM4C - 

Oscilloscope, Hand Held, RTH Series, 4 Analogue, 8 Digital, 250 MHz, 5 GSPS, 2 Mpts, 5.8 ns New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTH-COM4C
Order Code:
305201701
Product Range
RTH Series
Technical Datasheet:
RTH-COM4C   Datasheet
See all Technical Docs

Product Information

:
RTH Series
:
4 Analogue, 8 Digital
:
250MHz
:
5GSPS
:
2 Mpts
:
5.8ns
:
TFT LCD Colour
:
MSO Oscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTH1004 from Rohde & Schwarz is a ScopeRider 60MHz, 4 channel handheld digital oscilloscope with protocol analyzer. With the power of eight instruments, R&S®ScopeRider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery operated handheld device. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting on CAN/LIN buses. You can trigger on protocol Events or data to selectively acquire relevant events, data and signals. Capturing and analyzing rare anomalies in electric signals is a typical use case when debugging electronic systems. With an acquisition rate of up to 50000 waveforms per second more than 1000 times faster than conventional handheld oscilloscopes. This 7" 800 x 480 pixel capacitive touch oscilloscope is a combination of RTH1004 and RTH-B1 RTH-B1 is 250MHz mixed signal option). Device is safer in line with IEC/EN/DIN
  • 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate
  • Automatic measurement functions, multifunction wheel
  • 10bit ADC & 9bit vertical resolution of overall system
  • Wireless LAN and Ethernet for web based remote control and quick data access
  • MicroSD card and USB device/host support
  • Isolated channels CAT IV 600V/CAT III 1000V
  • IP51 rugged, dust and water resistant housing
  • VDE, CCSAUS and KC certified
  • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
  • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg
  • Saver bundle - up to 37% off, already included in price

Applications

Test & Measurement, Automotive, IIoT (Industrial Internet of Things), Electronics Design

Contents

RTH1004 base unit, RTH-B1 MSO, one 250 MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, 4Gbyte microSD card (installed in the instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$14,547.70 ( $16,729.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14,547.70 ($16,729.86)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.