You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTM3004 + RTM-B245 (RTM3K-54)

Digital Oscilloscope, R&S RTM3000 Series, 4 Channel, 500 MHz, 2.5 GSPS, 40 Mpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3004 + RTM-B245 (RTM3K-54)
Order Code:
283660401
Product Range
R&S RTM3000 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
R&S RTM3000 Series

:
4 Channel

:
500MHz

:
2.5GSPS

:
40 Mpts

:
700ps

:
WXGA Touch Screen LCD Colour

:
RTM3004 DSO, RTM-B245 BW Upgrade, RT-ZP05S Passive Probe, Power Cord

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Product Overview

The RTM3K-54 from Rohde & Schwarz is a RTM3000 series, 4 channel digital oscilloscope with RTM-B245 500MHz bandwidth upgrade. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Applications

Medical

Contents

RTM3004 oscilloscope, RTM-B245 bandwidth upgrade, 500MHz passive probe per channel, Power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$21,905.75 ( $25,191.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21,905.75 ($25,191.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.