You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTM3K-COM4

Oscilloscope Kit, RTM3004 4CH 1 GHz, RTM-B2410 BW Upgrade, RTM-B1 MSO Option, RTMB6 ARB Generator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-COM4
Order Code:
283661101
Product Range
R&S RTM3000 Series
Technical Datasheet:
RTM3K-COM4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3004 4CH Oscilloscope/RTM-B2410 1GHZ BW Upgrade/RTM-B1 MSO/RTMB6 ARB Generator/RTM-PK1 App Bundle

:
R&S RTM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Product Overview

The RTM3K-COM4 from Rohde & Schwarz is a RTM3004 complete bundle. The RTM3004 complete bundle include 100MHz, 4 channel RTM-3004 digital oscilloscope with upgrade options. The oscilloscope has 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options. AWG, MSO, I2C, SPI, UART/RS-232/RS-422/RS-485, I2S LJ/RJ/TDM, MIL-1553, ARINC 429, CAN/LIN, power analysis, frequency response analysis, history and segmented memory, spectrum analysis.
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
  • No future upgrades needed
  • 4 analog or 16 digital channels
  • Bandwidth: 1 GHz
  • Saver bundle - up to 49% off, already included in price

Applications

Medical

Contents

RTM3004 oscilloscope, RTM-B2410 1GHz bandwidth upgrade, RTM-B1 MSO option, RTM-B6 ARB generator, RTM-PK1 application bundle, 500MHz passive probe per channel, Power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

8 total stock globally Need more?

8 available for 4 - 5 business days delivery

$18,166.78 ( $20,891.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18,166.78 ($20,891.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange