You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTM3K-COM4

Oscilloscope Kit, RTM3004 4CH 1 GHz, RTM-B2410 BW Upgrade, RTM-B1 MSO Option, RTMB6 ARB Generator

ROHDE & SCHWARZ RTM3K-COM4
ROHDE & SCHWARZ RTM3K-COM4
ROHDE & SCHWARZ RTM3K-COM4
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-COM4
Order Code:
283661102
Product Range
R&S RTM3000
Technical Datasheet:
RTM3K-COM4   Datasheet
See all Technical Docs

Product Range Selector (R&S RTM3000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3004 4CH Oscilloscope/RTM-B2410 1GHZ BW Upgrade/RTM-B1 MSO/RTMB6 ARB Generator/RTM-PK1 App Bundle

:
R&S RTM3000

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (12)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RTM3K-COM4 from Rohde & Schwarz is a RTM3004 complete bundle. The RTM3004 complete bundle include 100MHz, 4 channel RTM-3004 digital oscilloscope with upgrade options. The oscilloscope has 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options. AWG, MSO, I2C, SPI, UART/RS-232/RS-422/RS-485, I2S LJ/RJ/TDM, MIL-1553, ARINC 429, CAN/LIN, power analysis, frequency response analysis, history and segmented memory, spectrum analysis.
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
  • No future upgrades needed
  • 4 analog or 16 digital channels
  • Bandwidth: 1 GHz
  • Saver bundle - up to 49% off, already included in price

Applications

Medical

Contents

RTM3004 oscilloscope, RTM-B2410 1GHz bandwidth upgrade, RTM-B1 MSO option, RTM-B6 ARB generator, RTM-PK1 application bundle, 500MHz passive probe per channel, Power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

4 total stock globally Need more?

4 UK stock available for 5-8 business days delivery

$31,861.69 ( $36,640.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31,861.69 ($36,640.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --