You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMB100A/B101 - 

RF & Microwave Signal Generator, 1 Channel, 1.1 GHz

SMB100A/B101 - RF & Microwave Signal Generator, 1 Channel, 1.1 GHz
SMB100A/B101 - RF & Microwave Signal Generator, 1 Channel, 1.1 GHz
SMB100A/B101 - RF & Microwave Signal Generator, 1 Channel, 1.1 GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMB100A/B101
Order Code:
2706321
Technical Datasheet:
SMB100A/B101   Datasheet
See all Technical Docs

Product Information

:
Microwave, RF
:
1 Channel
:
-
:
1.1GHz
:
AM, FM, PM, PWM
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMB100A/B101 from Rohde & Schwarz is a versatile, compact RF and microwave signal generator with 9KHz to 1.1GHz frequency option. In addition to outstanding spectral purity and high output power, it features easy operation, comprehensive functionality and low cost of ownership. The R&S SMB100A is optimally suited for development, production and service or wherever an analogue RF or microwave signal is required. It can be ideally used for measuring the blocking characteristic. Its low weight and compact size with only two height units makes it suitable for a wide range of applications including mobile applications.
  • AC input voltage range from 90V to 264V
  • Maximum input current is 1.4A (100V) to 0.6A (240V) with 60W
  • High output power of typ. up to +27 dBm
  • Excellent signal characteristics with low SSB phase noise of typ. -128 dBc (at 1 GHz, 20 kHz offset)
  • Remote control via LAN, USB and GPIB including emulation modes for legacy instruments
  • All important analogue modulations with AM, FM/φM and pulse modulation supported
  • Intuitive user interface with graphical display of signal flow for easy operation
  • Temperature range from 0°C to +55°C
  • Dimension is 344mm x 112mm x 368mm (W x H x D) and 5.3Kg
  • 3-year calibration cycle

Applications

Test & Measurement

Contents

SMB100A RF and microwave signal generator, power cable, quick start guide and three year warranty.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$12,905.98 ( $14,841.88 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12,905.98 ($14,841.88)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.