You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ZNLE3 - 

Vector Network Analyser, PC Based, 1MHz to 3GHz, 120 dBm, 3 Years, ZNLE Series

ZNLE3 - Vector Network Analyser, PC Based, 1MHz to 3GHz, 120 dBm, 3 Years, ZNLE Series
ZNLE3 - Vector Network Analyser, PC Based, 1MHz to 3GHz, 120 dBm, 3 Years, ZNLE Series
ZNLE3 - Vector Network Analyser, PC Based, 1MHz to 3GHz, 120 dBm, 3 Years, ZNLE Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZNLE3
Order Code:
2924683
Product Range
ZNLE Series
Technical Datasheet:
ZNLE3   Datasheet
See all Technical Docs

Product Information

:
PC Based
:
1MHz to 3GHz
:
120dBm
:
3 Years
:
ZNLE Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R&S®ZNLE is a two-port vector network analyzer that can be used for bidirectional measurements of S-Parameters S11, S21, S12 and S22 on passive components. Ordering the R&S®ZNLE requires only two decisions: the frequency range and whether or not you need a GPIB interface. The analyzer is available with a frequency range of 1 MHz to 3 GHz (R&S®ZNLE3) or 1 MHz to 6 GHz (R&S®ZNLE6). The optional GPIB interface lets you connect a controller to remotely control the R&S®ZNLE. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. You can start measuring immediately after you switch on the instrument.
  • Compact standalone vector Network analyzer with fully integrated Computer
  • Fast measurement speeds
  • Solid RF Performance in an economic Instrument
  • User Interface with multi-touchscreen
  • Use of calibration units

Applications

RF Communications, Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$18,397.03 ( $21,156.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18,397.03 ($21,156.58)