You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ZPH-COM1

Spectrum Analyser, Handheld, ZPH Series, 3GHz to 4GHz, 294 mm, 202 mm, 76 mm

ZPH-COM1 - Spectrum Analyser, Handheld, ZPH Series, 3GHz to 4GHz, 294 mm, 202 mm, 76 mm
ZPH-COM1 - Spectrum Analyser, Handheld, ZPH Series, 3GHz to 4GHz, 294 mm, 202 mm, 76 mm
ZPH-COM1 - Spectrum Analyser, Handheld, ZPH Series, 3GHz to 4GHz, 294 mm, 202 mm, 76 mm
ZPH-COM1 - Spectrum Analyser, Handheld, ZPH Series, 3GHz to 4GHz, 294 mm, 202 mm, 76 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZPH-COM1
Order Code:
3287384
Product Range
ZPH Series
Technical Datasheet:
ZPH-COM1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
ZPH Series

:
3GHz to 4GHz

:
294mm

:
202mm

:
76mm

:
2.5kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

R&S®Cable Rider ZPH is a one-port analyser which has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements.
  • Frequency range from 2 MHz to 3GHz/4GHz, upgrade via keycode
  • DTF, return loss, VSWR and one-port cable loss measurements
  • Large colour touchscreen
  • Measurement wizard to speed up measurements and eliminate human errors
  • Backlit keypad
  • Fast boot time

Contents

Cable Rider ZPH cable and antenna analyser, ZPH-B4 frequency upgrade 3GHz to 4GHz, ZPH-B10 GPS support, ZPH-K9 power sensor support, ZPH-K19 channel power meter, ZPH-K29 pulse measurements with power sensor.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$7,382.57 ( $8,489.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,382.57 ($8,489.96)