You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD70522GUL-EVK-101 - 

Evaluation Board, BD70522GUL Buck Converter, 1.2V - 3.3V, 0.5A Out, Ultra Low Iq

BD70522GUL-EVK-101 - Evaluation Board, BD70522GUL Buck Converter, 1.2V - 3.3V, 0.5A Out, Ultra Low Iq

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD70522GUL-EVK-101
Order Code:
2857998

Product Overview

BD70522GUL ultra-low buck converter evaluation board evaluates BD70522GUL synchronous buck DC/DC converter. BD70522GUL converter is a power supply solution designed for battery powered devices. 180nA quiescent current and ULP (Ultra-low Power) mode enable excellent light load efficiency at 10µA load, extending battery life, while output currents up to 500mA are supported. Users can select from among 9 pre-set output voltages via the VSEL pin. And when the input voltage gets close to the output voltage, the IC enters 100% ON mode that stops switching operation.
  • Nano Energy switching regulator
  • 9 selectable output voltages (1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.2V, 3.3V)
  • Power good output

Product Information

:
Rohm Semiconductor
:
BD70522GUL
:
Power Management
:
Buck Converter
:
Eval Board BD70522GUL
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 13/11/19

More stock available week commencing 30/12/19

$70.78 ( $81.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $70.78 ($81.40)