You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BD9A301MUV-EVK-001 - 

Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 3.0A Output Current

BD9A301MUV-EVK-001 - Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 3.0A Output Current

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD9A301MUV-EVK-001
Order Code:
2752841

Product Overview

The BD9A301MUV-EVK-001 from ROHM is a step-down DC/DC converter BD9A301MUV-LB evaluation board. The BD9A301MUV-LB is an integrated MOSFET single synchronous buck DC/DC converter. This evaluation board delivers an output 1.8V from an input 2.7V to 5.5V using BD9A301MUV-LB, a synchronous rectification step-down DC/DC converter integrated circuit with output current rating of maximum 3A. It offers high efficiency in all load ranges by equipping the efficiency improvement function in light-load. The output voltage can be set by changing the external parts of circuit and the loop response characteristics also can be adjusted by the phase compensation circuit.
  • Loop band width is 89.1KHz
  • Phase margin is 54.1°
  • Input ripple voltage of 140mVpp at IO = 3A
  • Output ripple voltage of 40mVpp at IO = 3A
  • Output rising time of 5ms
  • Operating frequency of 1MHz
  • Maximum efficiency of 91.8% at IO = 0.7A
  • Connect +ve terminal of power-supply to VIN+ and -ve terminal to GND-terminal with a pair of wires
  • Connect load's +ve terminal to VOUT+ terminal and -ve terminal to GND-terminal with a pair of wires
  • Long time support product for industrial application

Applications

Power Management, Signal Processing

Product Information

:
Rohm Semiconductor
:
BD9A301MUV-LB
:
Power Management
:
Synchronous Buck Converter
:
Eval Board BD9A301MUV-LB
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$75.74 ( $87.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $75.74 ($87.10)