You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD9E303EFJ-EVK-001 - 

Evaluation Board, Step Down DC/DC Converter, 7.0V-365V Input, 3.0A Output Current

BD9E303EFJ-EVK-001 - Evaluation Board, Step Down DC/DC Converter, 7.0V-365V Input, 3.0A Output Current

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD9E303EFJ-EVK-001
Order Code:
2752848
See all Technical Docs

Product Overview

The BD9E303EFJ-EVK-001 from ROHM is an evaluation board for BD9E303EFJ-LB step-down DC/DC converter. The BD9E303EFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. This evaluation board delivers an output 5V from an input 7 V to 36V using BD9E303EFJ-LB, a synchronous rectification step-down DC/DC converter integrated circuit with output current rating of maximum 3A. The output voltage can be set by changing the external parts of circuit and the loop response characteristics also can be adjusted by the phase compensation circuit. To minimize current consumption during standby mode and normal operation, enable mode can be switched by controlling EN pin (3 pin) of the IC.
  • Output voltage setting range from VIN x 0.06V to VIN x 0.8V
  • Loop bandwidth of 18.2KHz
  • Phase margin of 70.8°
  • Input ripple voltage of 300mVpp at IO = 3A
  • Output ripple voltage of 30mVpp at IO = 3A
  • Output rising time of 2.2ms
  • Operating frequency of 300KHz
  • Maximum efficiency of 91.1% at IO = 1.2A

Applications

Power Management

Product Information

:
Rohm Semiconductor
:
BD9E303EFJ
:
Power Management
:
Step Down DC / DC Converter
:
Eval Board BD9E303EFJ
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$73.71 ( $84.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $73.71 ($84.77)