You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ROHM-STEPMO_EVK_206 - 

Evaluation Board, BD63720AEFV Stepper Motor Driver, Plug-In Shield for Arduino

ROHM-STEPMO_EVK_206 - Evaluation Board, BD63720AEFV Stepper Motor Driver, Plug-In Shield for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
ROHM-STEPMO_EVK_206
Order Code:
2627620
See all Technical Docs

Product Overview

The ROHM-STEPMO_EVK_206 is a stepper motor driver evaluation kit. It is a low-cost board enabling fast evaluation of ROHM stepper motor BD63720AEFV IC and easy prototyping of real applications. The kit consists of a stackable shield for Arduino Uno board and a software library to manage the stepper motor driver IC. The EVK can be used as well standalone providing power supply and appropriated input signals. This EVK supports microstep, high voltage with CLK-IN (clock input) control stepper motor driver BD63720AEFV IC. It integrates PWM constant-current drive with adjustable decay ratio and the ability for full, half and microstepping. The IC features single supply operation by integrating voltage regulator for the low power logic together with highly efficient DMOS output power stages. The motor driver integrates ghost supply prevention, thermal shutdown, over-current protection, under/over voltage lockout high ESD resistance and pin short protection for robust and reliable operation.
  • Supply voltage range from 19V to 28V
  • Maximum current per phase is 2A at 25°C
  • Supports 1, 1/2, 1/4 stepping modes
  • Designed as plug-in shield for Arduino platform
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Do not require an internal charge pump so the motor drivers achieve low EMI performance
  • CE marked

Applications

Motor Drive & Control

Footnotes

This EVK is only to be used as device under test for research and development purposes and only to be operated by trained professionals.

Product Information

:
Stepper Motor Control
:
Rohm Semiconductor
:
Power Management - Motor Control
:
BD63720AEFV
:
Eval Board BD63720AEFV
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$66.64 ( $76.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.64 ($76.64)