You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMLE13WBC8W1
LED, White, SMD, 5 mA, 2.9 V, 120 mcd
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- SMLE13WBC8W1
- Order Code:
- 2762565
- Product Range
- EXCELED SML-E1x Series
- Technical Datasheet:
- SMLE13WBC8W1 Datasheet
Product Range Selector (EXCELED SML-E1x Series)
See all from this product rangeProduct Overview
- Ultra-thin package of size 1.6mm x 0.8mm (t=0.36), (0603)
- White emitting colour
- InGaN chip structure
- Chromaticity co-ordinates (x,y) are (0.30, 0.30)
- Typical 120mcd luminous intensity (single)
- 5mA forward current(IF)
- Operating temperature range from -40°C to 85°C
- Mini-mould package type
Applications
LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- SMD
- :
- 5mA
- :
- 2.9V
- :
- 120mcd
- :
- -
- :
- Rectangular
- :
- EXCELED SML-E1x Series
- :
- -
- :
- -
Technical Docs (1)
4,040 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/08/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.656 ($0.75) | ( ) |
100+ | $0.477 ($0.55) | ( ) |
500+ | $0.406 ($0.47) | ( ) |
1000+ | $0.304 ($0.35) | ( ) |
5000+ | $0.301 ($0.35) | ( ) |
10000+ | $0.296 ($0.34) | ( ) |
Pricing is unavailable. Please contact customer services.