You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11.03.1554
Computer Cable, SATA 7 Way Plug, SATA 7 Way Plug, 1.64ft, 500mm, Red
- Manufacturer:
- ROLINE ROLINE
- Manufacturer Part No:
- 11.03.1554
- Order Code:
- 2254533
- Also Known As:
- GTIN UPC EAN: 7611990168507
- Technical Datasheet:
- 11.03.1554 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SATA 7 Way Plug
- :
- SATA 7 Way Plug
- :
- 1.64ft
- :
- 500mm
- :
- Red
- :
- -
Technical Documents (1)
Product Overview
- Supports data transfer rates of up to 3Gbps
- Compatible with SATA 1.5Gbps (SATA I)
- Cable with latch on both connectors
- Narrow cable design to increase Internal air flow
- 4-pin Cable with ground wires
- 2x Internal 7-pin SATA connectors
- 26AWG Wire gauge
Applications
Computers & Computer Peripherals, Portable Devices
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.26 ($9.50) | ( ) |
10+ | $8.23 ($9.46) | ( ) |
100+ | $7.91 ($9.10) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.