You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE716001-LF - 

PCB, Solder Exercise, Epoxy Fibreglass, 72 mm, 213 mm

RE716001-LF - PCB, Solder Exercise, Epoxy Fibreglass, 72 mm, 213 mm
RE716001-LF - PCB, Solder Exercise, Epoxy Fibreglass, 72 mm, 213 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE716001-LF
Order Code:
2760051
Technical Datasheet:
RE716001-LF   Datasheet
See all Technical Docs

Product Information

:
Soldering Exercise Board
:
Epoxy Fibreglass
:
-
:
72mm
:
213mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE716001-LF from Roth EleKtronik is a solder practice board for 11 different SMD components. 6x SO8, 8x SO14, 4x SO16w, 4x SOT223-3, 4x SO20, 4x SOT89, 22x SOT23, 78x 1206, 66x 0805, 26x 1812 and 20x 2220 are 11 different SMD components. It is made of FR4 epoxy fibre-glass with 1.50mm thickness and double-sided 35µm Cu.
  • Size is 72mm x 213mm

Applications

Hobby & Education

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$23.18 ( $26.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.18 ($26.66)
  ( )
10+ $22.72 ($26.13)
  ( )
50+ $22.26 ($25.60)