You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLP-117-02-L-D .

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Surface Mount, CLP Series

SAMTEC CLP-117-02-L-D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLP-117-02-L-D .
Order Code:
2308499
Product Range
CLP Series
Technical Datasheet:
CLP-117-02-L-D .   Datasheet
See all Technical Docs

Product Range Selector (CLP Series)

See all from this product range

Product Overview

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts
  • Mating cycles is 100

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
34Contacts

:
Surface Mount

:
CLP Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 26/07/21

Notify me when back in stock

$7.77 ( $8.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.77 ($8.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.46 ($8.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.84 ($7.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.53 ($7.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.22 ($7.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.44 ($6.26)