You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLP-125-02-L-D
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, CLP Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- CLP-125-02-L-D
- Order Code:
- 1667563
- Product Range
- CLP Series
- Technical Datasheet:
- CLP-125-02-L-D Datasheet
Product Range Selector (CLP Series)
See all from this product rangeProduct Overview
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Voltage rating is 240VAC/340VDC
- Complies with UL E111594 standard
- 10µ" gold plated contacts
- Mating cycles is 100
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 50Contacts
- :
- Surface Mount
- :
- CLP Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (5)
Available for back order
More stock available to supplier lead times which is approximately 2/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.95 ($12.59) | ( ) |
10+ | $10.51 ($12.09) | ( ) |
25+ | $9.60 ($11.04) | ( ) |
50+ | $9.14 ($10.51) | ( ) |
100+ | $8.68 ($9.98) | ( ) |
250+ | $7.77 ($8.94) | ( ) |
Pricing is unavailable. Please contact customer services.