You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLT-132-02-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 64 Contacts, Surface Mount

SAMTEC CLT-132-02-L-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLT-132-02-L-D
Order Code:
2308504
Product Range
Tiger Claw CLT Series
Technical Datasheet:
CLT-132-02-L-D   Datasheet
See all Technical Docs

Product Range Selector (Tiger Claw CLT Series)

See all from this product range

Product Overview

The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.
  • 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 standard
  • Mating cycles is 100

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
2Rows

:
64Contacts

:
Surface Mount

:
Tiger Claw CLT Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 2/08/21

Notify me when back in stock

$14.03 ( $16.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.03 ($16.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.30 ($15.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $12.48 ($14.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.70 ($13.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $11.24 ($12.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $10.22 ($11.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --