You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC FFSD-08-D-06.50-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 6.5 ", 165 mm, 1.27 mm, Tiger Eye FFSD

SAMTEC FFSD-08-D-06.50-01-N
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFSD-08-D-06.50-01-N
Order Code:
2667379
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Tiger Eye FFSD
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Tiger Eye FFSD)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle to IDC Receptacle

:
16Ways

:
6.5"

:
165mm

:
1.27mm

:
Tiger Eye FFSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FFSD series from Samtec are 0.050" (1.27mm) Tiger Eye™ flat IDC socket ribbon cable assemblies. These flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments as well as a variety of ejector and shrouded headers for mating. FFSD series mates with FTS 0.050" micro low profile terminal strips, FTSH 0.050" micro terminal strips, EHF 0.050" shrouded IDC ejector headers, SHF 0.050" shrouded terminal strips and ESHF 0.050" shrouded headers. These are available in various assembled length and wide variety of wiring options such as reverse wiring (RW), middle reverse (M), daisy chains (D), reverse (R), outside reverse (O) and strain relief (SR).
  • All common pin counts from 3 to 25
  • UL E111594 qualified
  • Single ended and double ended options
  • Notch polarization (notch option not available with -04 position)
  • Insulator material is PBT, 30AWG wire
  • 10?" Au plating over 50?" Ni on contact, Sn plating over 50?" Ni on balance area
  • Current rating is 2.3A per pin (1 pin powered per row) (FFSD/FTSH)
  • Accepted lead size is 0.016" (0.41mm) SQ, contact resistance is 15mohm
  • Operating temperature range from -40?C to +105?C

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 10/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$20.95 ( $24.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $20.95 ($24.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.83 ($22.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $19.09 ($21.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $18.62 ($21.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $16.49 ($18.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --