You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

109X7612H1126 - 

Fan / Force Cooled Heat Sink, CPU, 0.89 °C/W, 67.3 mm, 68 mm, 45 mm, 31 dBA

109X7612H1126 - Fan / Force Cooled Heat Sink, CPU, 0.89 °C/W, 67.3 mm, 68 mm, 45 mm, 31 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
109X7612H1126
Order Code:
9948082

Product Information

:
0.89°C/W
:
67.3mm
:
68mm
:
45mm
:
-
:
31dBA
:
-
:
Aluminium
:
2.65"
:
2.68"
:
1.77"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109X7612H1126 is a 60 x 67 x 45mm 12V/0.1A high reliability long life CPU Cooler suitable for Intel® Pentium III and Pentium 4 processors and equipped with superior fan and heat sink design for optimum thermal performance. The fan is features with Fan reverse polarity and locked rotor protection.
  • 3 Pin integral lead wire with motherboard connector
  • Mounting clips and thermal pads included
  • Low profile options suitable for 1U applications
  • Low operating noise

Applications

Computers & Computer Peripherals

Related Searches

60 total stock globally

57 available for 4 - 5 business days delivery
3 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 31/12/19
5 will be available for delivery on 30/09/19

More stock available week commencing 24/02/20

$30.20 ( $34.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.20 ($34.73)
  ( )
5+ $29.47 ($33.89)
  ( )
10+ $29.19 ($33.57)