You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9BMB24P2K01 - 

Fan Blower, San Ace B97 Series, Centrifugal, 24 V, DC, 97.1 mm, 33 mm, 1.61 m³/min

9BMB24P2K01 - Fan Blower, San Ace B97 Series, Centrifugal, 24 V, DC, 97.1 mm, 33 mm, 1.61 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9BMB24P2K01
Order Code:
2292898
Product Range
San Ace B97 Series
Technical Datasheet:
9BMB24P2K01   Datasheet
See all Technical Docs

Product Information


:
Centrifugal

:
24V

:
DC

:
97.1mm

:
33mm

:
1.61m³/min

:
56.8cu.ft/min

:
66dBA

:
Ball

:
4 Lead Wires

:
38.88W

:
San Ace B97 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9BMB24P2K01 is a 24VDC 33mm thick Blower with PWM speed control and pulse sensors, ball bearing and wire leaded power connection. This San Ace B97-series 9BMB-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-0 Flammability rating
  • 6850RPM Speed rating
  • -20 to 70°C Operating temperature range
  • 38.88W Rated power
  • 5.14"-H2O Static pressure
  • Ribbed frame
  • Current blocking function (with reverse polarity protection)
  • 10MR or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Best Seller

Available for back order

Deliveries start from 18/08/20

Notify me when back in stock

$44.08 ( $50.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $44.08 ($50.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $40.06 ($46.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $38.74 ($44.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.