You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN3258-7-44

Power Line Filter, Chassis, 7 A, 480 VAC, EMI, RFI, Screw

FN3258-7-44 - Power Line Filter, Chassis, 7 A, 480 VAC, EMI, RFI, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN3258-7-44
Order Code:
2134569
Technical Datasheet:
FN3258-7-44   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7A

:
480VAC

:
EMI, RFI

:
Screw

:
-

:
-

:
33mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FN3258-7-44 is a 3-phase ultra-compact EMC/RFI Filter for motor drives applications. The extremely compact and slim filter design allows a trouble-free installation even where the available mounting space is minimal. It provides safety terminal blocks, the most preferred connection style can be chosen fast and easy. This helps to stay in line with the electrical connection concept of a given application. This Filter ensures compliance with Class-A limits according to EN 55011 up to 50m cable length and beyond. Further it can contribute significantly to meet conducted emission limits according to Class-B. The Filter operation on the mains input side of consumers increases their reliability and conducted immunity significant. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of FN3258 design. Thus, this filter retains the expected filter performance even in very noisy applications and under full load conditions.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Solid safety connector blocks
  • Exceptional attenuation performance from 150kHz to 30MHz
  • Excellent saturation resistance up to 50m cable length
  • Most compact and slim filter design in its class

Applications

Power Management, HVAC, Automation & Process Control, Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

$193.73 ( $222.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $193.73 ($222.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange