You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN3270H-10-44

Power Line Filter, Installation, 10 A, 520 VAC, EMI, RFI, Screw

FN3270H-10-44 - Power Line Filter, Installation, 10 A, 520 VAC, EMI, RFI, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN3270H-10-44
Order Code:
2499319
Product Range
FN 3270 Series
Technical Datasheet:
FN3270H-10-44   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10A

:
520VAC

:
EMI, RFI

:
Screw

:
-

:
-

:
26.4mA

:
FN 3270 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FN3270H-10-44 is a 3-phase compact EMC/RFI Filter for industrial motor drive applications. An extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. The solid, touch-safe terminal blocks, for all filters from 10 to 100A, offering sufficient contacting cross section according to the EN 60204-1 installation standard. This EMC filter provides the attenuation performance needed to fulfil EN 61800-3/A11 and it has guaranteed filter performance under full load operating conditions.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Very compact and light weight design requiring minimum space
  • Easy, time-saving installation and contacting
  • Attenuation performance according to EN 61800-3/A11

Applications

Industrial, Power Management, Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$166.00 ( $190.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $166.00 ($190.90)