You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN9244R-15-06

Power Entry Connector, FN 9244 Series, Plug, 250 VAC, 15 A, Panel Mount, Quick Connect

FN9244R-15-06 - Power Entry Connector, FN 9244 Series, Plug, 250 VAC, 15 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN9244R-15-06
Order Code:
2449247
Product Range
FN 9244 Series
Technical Datasheet:
FN9244R-15-06   Datasheet
See all Technical Docs

Product Overview

The FN 9244 series excellent performance IEC Inlet Filter with superior attenuation performance. These combines an IEC inlet and mains filter with superior filter attenuation in a small form factor. Choosing these product line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer the desired solution. These Filters has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • IP40 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 85°C Operating temperature range
  • Rear/front or snap-in mounting
  • Optional earth line choke
  • Complies with IEC/EN 60601-1
  • Snap-in versions (S and S1 type)
  • Hot inlet versions (HI type)
  • Standard or wide mounting flange

Applications

Portable Devices, Consumer Electronics, Power Management, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FN 9244 Series

:
Plug

:
250VAC

:
15A

:
Panel Mount

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$13.87 ( $15.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.87 ($15.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $13.13 ($15.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.38 ($14.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.66 ($13.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $11.20 ($12.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange