You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN9255-20-07

IEC Filter, C20, 0.1 µF, 250 VAC, IEC, Mains, 20 A, Wire Leaded, 300 µH

FN9255-20-07 - IEC Filter, C20, 0.1 µF, 250 VAC, IEC, Mains, 20 A, Wire Leaded, 300 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN9255-20-07
Order Code:
2978049
Product Range
FN9255 Series
Technical Datasheet:
FN9255-20-07   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
250VAC

:
IEC, Mains

:
20A

:
Wire Leaded

:
300µH

:
450µA

:
FN9255 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The dual-stage high-performance FN 9255 RFI filter series are an addition to the market proven FN 92XX filter families and are developed for high frequency applications, even above 30MHz. In fact, FN 9255 is the first inlet defined up to 300MHz at Schaffner. The adaption of the filter housing is done in length only, which means the FN 9222, FN 9233, FN 9244 and freshly introduced FN 9255 are fitting in the same cutout, allowing to exchange each other if the performance is not enough with one of the basic models.
  • FN 9255 series RFI filter with IEC Inlet C14 or C20
  • Exceptional attenuation performance from 150KHz to 300MHz due to dual-stage design
  • High saturation resistance and excellent thermal behaviour
  • Excellent performance/size ratio
  • IP40 safety rating
  • Standard housing with mounting flanges (front mount)
  • Standard version filter
  • Wire leads
  • Snap-in range 0.7 to 1.5mm

Applications

Audio, Consumer Electronics, Industrial, Video & Vision

46 total stock globally Need more?

46 available for 4 - 5 business days delivery

$33.23 ( $38.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.23 ($38.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $31.43 ($36.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange