You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RS514-4-02 - 

Surface Mount Power Inductor, RS514 Series, 8 µH, 4 A, 0.02 ohm, 22 MHz

RS514-4-02 - Surface Mount Power Inductor, RS514 Series, 8 µH, 4 A, 0.02 ohm, 22 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
RS514-4-02
Order Code:
1191409
Product Range
RS514 Series
Technical Datasheet:
RS514-4-02   Datasheet
See all Technical Docs

Product Information

:
RS514 Series
:
8µH
:
4A
:
0.02ohm
:
-
:
22MHz
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RS514 series Differential/Symmetrical/Storage Mode Choke offers 6 different housings. It is suitable for energy filtering, multistage discrete filtering, DC/DC converters and frequency converters.
  • IEC 950 compatible for any basic/reinforced insulation equipment
  • Quasi linear saturation for storage mode
  • 40 to 450µJ Storage
  • F0 from 5kHz to 60Mhz in symmetrical mode
  • 3 to 3600µH Inductance range
  • 0.5 to 4A Current range
  • UL94V-0 Flammability rating

Applications

Power Management, Industrial

Related Searches

No Longer Stocked

$13.26 ( $15.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.26 ($15.25)
  ( )
5+ $12.54 ($14.42)
  ( )
10+ $11.15 ($12.82)
  ( )
25+ $10.32 ($11.87)
  ( )
50+ $9.89 ($11.37)