You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A9F55204

Thermal Magnetic Circuit Breaker, iC60H, 4 A, 2 Pole, 133 VDC, 440 VAC, DIN Rail

SCHNEIDER ELECTRIC A9F55204
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A9F55204
Order Code:
245214102
Technical Datasheet:
A9F55204   Datasheet
See all Technical Docs

Product Range Selector (iC60H)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4A

:
133VDC

:
440VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)
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
The iC60H series multi-standard Circuit Breaker combines the functions of circuit protection against short-circuit currents and circuit protection against overload currents. It is suitable for industrial isolation according to IEC/EN 60947-2, standard. The presence of the green strip guarantees physical opening of the contacts and allows operations to be performed on the downstream circuit in complete safety.
  • Fault tripping indication by a red mechanical indicator in circuit breaker front face
  • Insulated terminals (IP20)
  • Double clip for dismounting with comb busbar in place
  • High performance limitation
  • Fast closing independent of the speed of actuation of the toggle
  • Remote indication, open/closed/tripped, by optional auxiliary contacts
  • Top or bottom electrical feeding

Applications

Industrial, Safety

2 total stock globally Need more?

2 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$161.62 ( $185.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $161.62 ($185.86)