You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ATS01N222QN

Motor Starter, Altistart 01 Series, Torque Limiting, Three Phase, 11 kW, 22 A, 380 to 415VAC

ATS01N222QN - Motor Starter, Altistart 01 Series, Torque Limiting, Three Phase, 11 kW, 22 A, 380 to 415VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS01N222QN
Order Code:
204297202
Product Range
Altistart 01 Series
Technical Datasheet:
ATS01N222QN   Datasheet
See all Technical Docs

Product Range Selector (Altistart 01 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Soft Starter

:
11kW

:
Three Phase

:
-

:
22A

:
380VAC

:
415VAC

:
IP20

:
Altistart 01 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ATS01N222QN from Schneider Electric is a three phase, soft starter asynchronous motor. Supply voltage of this motor ranges from 380V to 415V and has standard dimension of 154mm height, 45mm width and 131mm depth.
  • LED display available in green and yellow colour
  • Start with voltage ramp
  • Featured with heat sink assembly
  • Power dissipation of 124.5W in transient state
  • Power supply frequency range from 50Hz to 60Hz
  • Product weight is 0.56Kg
  • Vertical operating position
  • CCC, CSA, C-Tick, GOST and UL certified
  • IP20 degree of protection
  • Ambient air temperature for operation range from 40°C to 50°C with current derating 2.2% /°C

Applications

Industrial, Automation & Process Control, Motor Drive & Control

6 total stock globally Need more?

1 available for next business day delivery
5 available for 4 - 5 business days delivery

$409.39 ( $470.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $409.39 ($470.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange