Print Page
Image is for illustrative purposes only. Please refer to product description.
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.210 ($43.9415) |
Price for:Each
Minimum: 1
Multiple: 1
$38.21 ($43.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The LA1KN11 is a 2-pole 1NO-1NC Auxiliary Contact Block with screw-clamps terminals. Front mounting contact block is suitable for TeSys K contactors.
- Instantaneous operation
- 0.5mm Non overlap distance
- <gt/>10MΩ for control circuit insulation resistance
- 1.3Nm Tightening torque
- IP2x Protection rating (conforming to VDE 0106)
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751