You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LC1D32B7 - 

Contactor, TeSys D Series, 32 A, DIN Rail, 24 VAC, DPDT, 3 Pole, 15 kW

LC1D32B7 - Contactor, TeSys D Series, 32 A, DIN Rail, 24 VAC, DPDT, 3 Pole, 15 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1D32B7
Order Code:
3622204
Product Range
TeSys D Series
Technical Datasheet:
LC1D32B7   Datasheet
See all Technical Docs

Product Information

:
32A
:
DIN Rail
:
24VAC
:
DPDT
:
3 Pole
:
15kW
:
50A
:
24V
:
-
:
5hp
:
50A
:
32A
:
TeSys D Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC1D32B7 from Schneider Electric is a TeSys D three pole contactor with normally open (NO) contacts. It is approved by UL 508, CSA C22.2, CCC, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1 and IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. They can be used in switching equipments or relay coils, powering control equipments, powering signalling equipments and creating motor starters for any type of application.
  • AC-1 and AC-3 utilisation category
  • Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
  • Rated operational current of 50A at <= 440VAC (AC-1) and 32A at <= 440VAC (AC-3 ) for power circuit
  • Motor power of 15KW at 415VAC to 440VAC, 50Hz/60Hz
  • Control circuit voltage of 24VAC at 50Hz/60Hz
  • UL94 V-1 flammability
  • Ambient operating temperature range from -5°C to 60°C
  • IP2x front face degree of protection conforming to IEC 60529 standard
  • Power dissipation per pole is 5W (AC-1) and 2W (AC-3)
  • Rated breaking capacity of 550A at 440V for power circuit conforming to IEC 60947 standard

Applications

Automation & Process Control, Motor Drive & Control, Industrial

Alternatives for LC1D32B7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $282.24 ($324.58)   ( )

Restricted Item Add

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 9/10/19

More stock available week commencing 28/10/19

$447.50 ( $514.62 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $447.50 ($514.62)
  ( )
3+ $391.55 ($450.28)
  ( )
5+ $352.39 ($405.25)