You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LC1F185 - 

Contactor, 185 A, Panel, 1 kV, 3PST-NO, 3 Pole, 110 kW

LC1F185 - Contactor, 185 A, Panel, 1 kV, 3PST-NO, 3 Pole, 110 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1F185
Order Code:
2835295
Product Range
TeSys F Series
Technical Datasheet:
LC1F185   Datasheet
See all Technical Docs

Product Information

:
185A
:
Panel
:
1kV
:
3PST-NO
:
3 Pole
:
110kW
:
275A
:
-
:
-
:
-
:
275A
:
185A
:
TeSys F Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC1F185 is a 3-pole TeSys F Power Contactor offers very high performance in motor control and power switching applications. TeSys F contactors guarantee electrical coordination with fuses and Masterpact NW circuit breaker offers.
  • 3PST contact configuration
  • 0.33mR at 50Hz average impedance
  • Proven reliability and high electrical durability
  • Avoid accidental closing of contactor due to severe mechanical shocks

Applications

Industrial

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$805.74 ( $926.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $805.74 ($926.60)