You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RE22R1CMR.
TIME DELAY RELAY, SPDT, 0.05S-300H, 240V
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- RE22R1CMR.
- Order Code:
- 2748621
- Technical Datasheet:
- RE22R1CMR. Datasheet
Product Range Selector (Zelio Time RE22 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.05s
- :
- 300h
- :
- Zelio Time RE22 Series
- :
- SPDT
- :
- 8A
- :
- DIN Rail
- :
- 250V
- :
- Screw
- :
- 240V
- :
- Screwdriver Slot
Technical Docs (1)
5 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $157.68 ($181.33) | ( ) |
5+ | $154.93 ($178.17) | ( ) |
10+ | $150.87 ($173.50) | ( ) |
Pricing is unavailable. Please contact customer services.