You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XPSATE5110P

Safety Relay, 24 VDC, 5PST-NO, Preventa XPSAT Series, DIN Rail, 1 A, Screw

SCHNEIDER ELECTRIC XPSATE5110P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XPSATE5110P
Order Code:
2835330
Product Range
Preventa XPSAT Series
Technical Datasheet:
XPSATE5110P   Datasheet
See all Technical Docs

Product Range Selector (Preventa XPSAT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
5PST-NO

:
Preventa XPSAT Series

:
DIN Rail

:
1A

:
Screw

:
-

:
24V

:
-

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The XPSATE5110P is a Preventa Safety Relay with 5PST-NO contact configuration. It features redundancy principle micro-processor based technology to provide advanced functions. Wide product range enabling easy selection of a module for monitoring a safety function. The XPSATE series safety module is suitable for emergency stop and switch monitoring.
  • Configurable type of start
  • Emergency stop button with 2 NC contacts
  • 3 Solid state outputs
  • Internal and electronic input protection
  • Adjustable between 0 to 30s time delay
  • 4 LEDs local signaling
  • <=8W Power consumption
  • 75ms Synchronization time between inputs
  • 8A Conventional free air thermal current
  • 10mA Minimum output current
  • 17V Minimum output voltage
  • <=20ms Response time on input open

Applications

Safety, Industrial

No Longer Manufactured

$903.73 ( $1,039.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $903.73 ($1,039.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $885.66 ($1,018.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $867.59 ($997.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --