You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XS1N30PC410D

Inductive Proximity Sensor, Cylindrical, OsiSense XS, M30, 10 mm, PNP, 12 V to 24 V

SCHNEIDER ELECTRIC XS1N30PC410D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XS1N30PC410D
Order Code:
2455540
Product Range
OsiSense XS 1N Series
Technical Datasheet:
XS1N30PC410D   Datasheet
See all Technical Docs

Product Range Selector (OsiSense XS 1N Series)

See all from this product range

Product Overview

The OsiSense XS 1N series flush or non-flush mountable general purpose Inductive Proximity Sensor with increased range. The inductive detection function that performs and lasts. The ever increasing needs of machine manufacturers relating to functions required for increased range inductive detection have led us to introduce this new offer to meet your demanding requirements. It is particularly well suited for machines used in the, machine tooling, assembly, packaging sectors and automotive industry and conveying. A global offers of high-performance inductive sensor to meet individual needs.
  • Easy to install
  • Robust
  • Reliable and readily available
  • Contributes to machine compactness
  • Increased range (x2), sensing distance easier to adjust
  • Long and short product lengths to meet most demanding dimension standards on the market
  • DC and AC/DC versions available for maximum flexibility
  • Increase the reliability
  • Resistance to electromagnetic interference - Immune to high levels of EMC
  • Contributes to machine performance

Applications

Sensing & Instrumentation, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mm

:
M30

:
PNP

:
12V

:
24V

:
OsiSense XS 1N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
2 total stock globally Need more?

2 UK stock for 5-8 days delivery

$116.38 ( $133.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $116.38 ($133.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $114.10 ($131.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $111.91 ($128.70)