You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

13100105 - 

AC/DC Front End Power Supply (PSU), ITE, 1 Output, Fixed, 101 W, 24 V, 4.2 A

13100105 - AC/DC Front End Power Supply (PSU), ITE, 1 Output, Fixed, 101 W, 24 V, 4.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
13100105
Order Code:
1343921
Technical Datasheet:
13100105   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
Fixed
:
101W
:
24V
:
4.2A
:
-
:
90V AC to 264V AC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 13100105 is a 1-output 101W front-end switch-mode AC/DC Power Supply with wide input voltage range. It features integrated decoupling diode for redundancy operation, signalling output voltage and rack-mountable.
  • Active current share bus
  • 19" Compatible power supply
  • 3U Rack height

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$501.90 ( $577.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $501.90 ($577.18)
  ( )
3+ $484.29 ($556.93)