Print Page
Image is for illustrative purposes only. Please refer to product description.

697 total stock globally
80 more incoming. You can reserve stock now
697 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.240 ($57.776) |
Price for:Each
Minimum: 1
Multiple: 1
$50.24 ($57.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The KMF1.1141.11 is a Power Entry Module with line filter. The IEC appliance C14 inlet has 2-pole fuse holder and 2-pole line switch. It is made of black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- Ultra-compact design
- Small dimensions in front of and behind the pane
- Innovative EMC-shielding with flexible steel segments for an excellent contact
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Fusedrawer sold separately
Technical Specifications
Current Rating
4A
Fuse Holder
2-Pole Fuse Holder
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
