You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

701 - 

Ohmmeter, 1Mohm to 1Tohm, ± 5%, 116.84 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCS SCS
Manufacturer Part No:
701
Order Code:
2907785
Technical Datasheet:
701   Datasheet
See all Technical Docs

Product Information

:
-
:
1Mohm to 1Tohm
:
-
:
-
:
± 5%
:
116.84mm
:
83.82mm
:
43.18mm
:
340g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 701 is an analog surface-resistant Megohmmeter Kit includes a handheld megohmmeter and accessories. The kit has been specifically designed for evaluating the resistive characteristics of static control surface materials and testing installed surfaces as specified in ESD Association standards. The tester has four test functions which allow the user to measure the resistance of a static control surface at either of two test voltages, verify proper tester performance and check the electrical continuity of the test set-up.

Applications

Test & Measurement

Related Searches

10 total stock globally

3 available for 4 - 5 business days delivery
7 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$1,629.86 ( $1,874.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,629.86 ($1,874.34)