You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5.16.01 FLASHER PORTABLE - 

Programmer, Flasher Portable, MCU's With On-Chip and/or External Flash Memory, Extremely Portable

5.16.01 FLASHER PORTABLE - Programmer, Flasher Portable, MCU's With On-Chip and/or External Flash Memory, Extremely Portable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
5.16.01 FLASHER PORTABLE
Order Code:
2365791
See all Technical Docs

Product Overview

The 5.16.01 FLASHER PORTABLE is a programming tool for microcontrollers with onchip and external flash memory. Flasher is designed for programming flash targets with the J-Flash software or standalone. The Flasher can also be used as a regular J-Link. It is an extremely portable, production grade, flash programmer used for infield firmware updates. Supports for ARM, ARM Cortex, PowerPC and Renesas RX cores. Flasher connects to a PC using the USB/Ethernet/RS232 interface and operates on Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, Windows7 or Windows8.
  • Standalone in circuit programmer
  • •Powered by standard batteries, no Laptop or external power supply required
  • •Multiple firmware images can be stored on Flasher
  • •128MB memory for storage of target program
  • •Easy selection of image to be programmed via button
  • •Supports internal and external flash
  • •Data files can be updated as mass storage or via J-Flash
  • •Programming speed between 30 to 300Kbytes/second
  • Supported CPU's are ARM Cortex, legacy ARM7/9, Renesas RX, NXP PowerPC

Applications

Embedded Design & Development

Contents

Flasher portable, 20pin 0.1" ribbon cable, USB cable, Three AAA batteries.

Footnotes

Ethernet and RS232 as host interface are not available for Flasher Portable.

Product Information

:
Programmer
:
RX
:
ARM, Power Architecture, RX
:
ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX
:
Flasher Portable, 20-pin 0.1" Target Ribbon & USB Cables, 3x AAA Batteries
:
Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for next business day delivery
$1,307.32 ( $1,503.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,307.32 ($1,503.42)